


H3DWH-2618G | |
|---|---|
DigiKey Part Number | H3DWH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-2618G |
Description | IDC CBL - HHKR26H/AE26G/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.59000 | ¥44.59 |
| 10 | ¥40.49400 | ¥404.94 |
| 25 | ¥38.35400 | ¥958.85 |
| 50 | ¥37.46040 | ¥1,873.02 |
| 100 | ¥35.67620 | ¥3,567.62 |
| 250 | ¥31.21680 | ¥7,804.20 |
| 500 | ¥30.32508 | ¥15,162.54 |
| 1,000 | ¥25.86549 | ¥25,865.49 |
| 2,500 | ¥24.08165 | ¥60,204.12 |




