


H3DWH-2636G | |
|---|---|
DigiKey Part Number | H3DWH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-2636G |
Description | IDC CBL - HHKR26H/AE26G/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.49000 | ¥56.49 |
| 10 | ¥51.30900 | ¥513.09 |
| 25 | ¥48.59240 | ¥1,214.81 |
| 50 | ¥47.46260 | ¥2,373.13 |
| 100 | ¥45.20200 | ¥4,520.20 |
| 250 | ¥39.55188 | ¥9,887.97 |
| 500 | ¥38.42186 | ¥19,210.93 |
| 1,000 | ¥32.77163 | ¥32,771.63 |
| 2,500 | ¥30.51155 | ¥76,278.88 |




