


H3DWH-2606G | |
|---|---|
DigiKey Part Number | H3DWH-2606G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-2606G |
Description | IDC CBL - HHKR26H/AE26G/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.62000 | ¥36.62 |
| 10 | ¥33.28700 | ¥332.87 |
| 25 | ¥31.52480 | ¥788.12 |
| 50 | ¥30.79240 | ¥1,539.62 |
| 100 | ¥29.32590 | ¥2,932.59 |
| 250 | ¥25.66028 | ¥6,415.07 |
| 500 | ¥24.92706 | ¥12,463.53 |
| 1,000 | ¥21.26122 | ¥21,261.22 |
| 2,500 | ¥19.79496 | ¥49,487.40 |




