


H3DWH-2618M | |
|---|---|
DigiKey Part Number | H3DWH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-2618M |
Description | IDC CBL - HHKR26H/AE26M/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.55000 | ¥52.55 |
| 10 | ¥47.70100 | ¥477.01 |
| 25 | ¥45.17960 | ¥1,129.49 |
| 50 | ¥44.12860 | ¥2,206.43 |
| 100 | ¥42.02730 | ¥4,202.73 |
| 250 | ¥36.77400 | ¥9,193.50 |
| 500 | ¥35.72346 | ¥17,861.73 |
| 1,000 | ¥30.46994 | ¥30,469.94 |
| 2,500 | ¥28.36856 | ¥70,921.40 |




