


H3CCS-3406G | |
|---|---|
DigiKey Part Number | H3CCS-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-3406G |
Description | IDC CBL - HHKC34S/AE34G/HHKC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.80000 | ¥12.80 |
| 10 | ¥10.41200 | ¥104.12 |
| 25 | ¥9.59760 | ¥239.94 |
| 50 | ¥9.02440 | ¥451.22 |
| 100 | ¥8.48640 | ¥848.64 |
| 250 | ¥7.82372 | ¥1,955.93 |
| 500 | ¥7.35744 | ¥3,678.72 |
| 1,000 | ¥6.91903 | ¥6,919.03 |
| 2,500 | ¥6.37951 | ¥15,948.77 |







