


H3CCS-3436G | |
|---|---|
DigiKey Part Number | H3CCS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-3436G |
Description | IDC CBL - HHKC34S/AE34G/HHKC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.59000 | ¥38.59 |
| 10 | ¥35.02400 | ¥350.24 |
| 25 | ¥33.17200 | ¥829.30 |
| 50 | ¥32.40040 | ¥1,620.02 |
| 100 | ¥30.85780 | ¥3,085.78 |
| 250 | ¥27.00036 | ¥6,750.09 |
| 500 | ¥26.22880 | ¥13,114.40 |
| 1,000 | ¥22.37164 | ¥22,371.64 |
| 2,500 | ¥20.82880 | ¥52,072.00 |




