


H3CCS-3418G | |
|---|---|
DigiKey Part Number | H3CCS-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-3418G |
Description | IDC CBL - HHKC34S/AE34G/HHKC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.01000 | ¥23.01 |
| 10 | ¥20.87800 | ¥208.78 |
| 25 | ¥19.77520 | ¥494.38 |
| 50 | ¥19.31480 | ¥965.74 |
| 100 | ¥18.39450 | ¥1,839.45 |
| 250 | ¥16.09544 | ¥4,023.86 |
| 500 | ¥15.63542 | ¥7,817.71 |
| 1,000 | ¥13.33616 | ¥13,336.16 |
| 2,500 | ¥12.41645 | ¥31,041.12 |




