


H3CCS-3406M | |
|---|---|
DigiKey Part Number | H3CCS-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-3406M |
Description | IDC CBL - HHKC34S/AE34M/HHKC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥15.10300 | ¥151.03 |
| 25 | ¥14.46080 | ¥361.52 |
| 50 | ¥14.13840 | ¥706.92 |
| 100 | ¥13.49550 | ¥1,349.55 |
| 250 | ¥12.21024 | ¥3,052.56 |
| 500 | ¥11.24638 | ¥5,623.19 |
| 1,000 | ¥9.63980 | ¥9,639.80 |
| 2,500 | ¥8.99711 | ¥22,492.77 |




