


H3CCS-2006M | |
|---|---|
DigiKey Part Number | H3CCS-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-2006M |
Description | IDC CBL - HHKC20S/AE20M/HHKC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.61000 | ¥13.61 |
| 10 | ¥11.06600 | ¥110.66 |
| 25 | ¥10.19920 | ¥254.98 |
| 50 | ¥9.59200 | ¥479.60 |
| 100 | ¥9.01910 | ¥901.91 |
| 250 | ¥8.31468 | ¥2,078.67 |
| 500 | ¥7.81906 | ¥3,909.53 |
| 1,000 | ¥7.35315 | ¥7,353.15 |
| 2,500 | ¥6.77985 | ¥16,949.62 |




