


H3CCS-2036M | |
|---|---|
DigiKey Part Number | H3CCS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-2036M |
Description | IDC CBL - HHKC20S/AE20M/HHKC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.48000 | ¥39.48 |
| 10 | ¥35.84700 | ¥358.47 |
| 25 | ¥33.95280 | ¥848.82 |
| 50 | ¥33.16500 | ¥1,658.25 |
| 100 | ¥31.58560 | ¥3,158.56 |
| 250 | ¥27.63708 | ¥6,909.27 |
| 500 | ¥26.84744 | ¥13,423.72 |
| 1,000 | ¥22.89923 | ¥22,899.23 |
| 2,500 | ¥21.32002 | ¥53,300.05 |




