


H3CCS-2018M | |
|---|---|
DigiKey Part Number | H3CCS-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-2018M |
Description | IDC CBL - HHKC20S/AE20M/HHKC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.90000 | ¥23.90 |
| 10 | ¥21.68400 | ¥216.84 |
| 25 | ¥20.53440 | ¥513.36 |
| 50 | ¥20.05800 | ¥1,002.90 |
| 100 | ¥19.10180 | ¥1,910.18 |
| 250 | ¥16.71424 | ¥4,178.56 |
| 500 | ¥16.23688 | ¥8,118.44 |
| 1,000 | ¥13.84907 | ¥13,849.07 |
| 2,500 | ¥12.89400 | ¥32,235.00 |




