


H3CCS-2006G | |
|---|---|
DigiKey Part Number | H3CCS-2006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-2006G |
Description | IDC CBL - HHKC20S/AE20G/HHKC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.55000 | ¥11.55 |
| 10 | ¥9.44500 | ¥94.45 |
| 25 | ¥8.70200 | ¥217.55 |
| 50 | ¥8.18460 | ¥409.23 |
| 100 | ¥7.69500 | ¥769.50 |
| 250 | ¥7.09460 | ¥1,773.65 |
| 500 | ¥6.67148 | ¥3,335.74 |
| 1,000 | ¥6.27389 | ¥6,273.89 |
| 2,500 | ¥5.78472 | ¥14,461.80 |




