H1CXH-2036M | ||
---|---|---|
DigiKey Part Number | H1CXH-2036M-ND | |
Manufacturer | ||
Manufacturer Product Number | H1CXH-2036M | |
Description | IDC CBL - HHKC20H/AE20M/X | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥29.12700 | ¥291.27 |
25 | ¥27.58680 | ¥689.67 |
50 | ¥26.94480 | ¥1,347.24 |
100 | ¥25.66240 | ¥2,566.24 |
250 | ¥22.45452 | ¥5,613.63 |
500 | ¥21.81290 | ¥10,906.45 |
1,000 | ¥18.60509 | ¥18,605.09 |
2,500 | ¥17.32195 | ¥43,304.88 |