H1CXH-2036G | ||
---|---|---|
DigiKey Part Number | H1CXH-2036G-ND | |
Manufacturer | ||
Manufacturer Product Number | H1CXH-2036G | |
Description | IDC CBL - HHKC20H/AE20G/X | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.04600 | ¥190.46 |
25 | ¥18.23800 | ¥455.95 |
50 | ¥17.83240 | ¥891.62 |
100 | ¥17.02130 | ¥1,702.13 |
250 | ¥15.40040 | ¥3,850.10 |
500 | ¥14.18476 | ¥7,092.38 |
1,000 | ¥12.15829 | ¥12,158.29 |
2,500 | ¥11.34778 | ¥28,369.45 |