DK-2633-15 | ||
---|---|---|
DigiKey Part Number | AE10465-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-2633-15 | |
Description | FIBER OPTIC CBL LC-LC DUPLEX 15M | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 49.2' (15.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | White | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.71000 | ¥284.71 |
10 | ¥249.31800 | ¥2,493.18 |
30 | ¥238.54567 | ¥7,156.37 |
50 | ¥230.85180 | ¥11,542.59 |
100 | ¥223.15680 | ¥22,315.68 |
250 | ¥210.84484 | ¥52,711.21 |