



AWP 10-8240-T | |
|---|---|
DigiKey Part Number | HHSC10H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 10-8240-T |
Description | CONN SOCKET 10POS IDC GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.56400 | ¥35.64 |
| 25 | ¥3.34120 | ¥83.53 |
| 50 | ¥3.18060 | ¥159.03 |
| 180 | ¥2.90550 | ¥522.99 |
| 360 | ¥2.76678 | ¥996.04 |
| 540 | ¥2.68867 | ¥1,451.88 |
| 1,080 | ¥2.56018 | ¥2,764.99 |
| 2,520 | ¥2.41152 | ¥6,077.03 |











