


H1AXH-1036G | |
|---|---|
DigiKey Part Number | H1AXH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-1036G |
Description | IDC CBL - HHSC10H/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.80000 | ¥12.80 |
| 10 | ¥10.40300 | ¥104.03 |
| 25 | ¥9.59040 | ¥239.76 |
| 50 | ¥9.01900 | ¥450.95 |
| 100 | ¥8.48100 | ¥848.10 |
| 250 | ¥7.81836 | ¥1,954.59 |
| 500 | ¥7.35244 | ¥3,676.22 |
| 1,000 | ¥6.91428 | ¥6,914.28 |
| 2,500 | ¥6.37518 | ¥15,937.95 |


