


H3AAH-1018G | |
|---|---|
DigiKey Part Number | H3AAH-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-1018G |
Description | IDC CBL - HHSC10H/AE10G/HHSC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.73000 | ¥11.73 |
| 10 | ¥9.53500 | ¥95.35 |
| 25 | ¥8.79160 | ¥219.79 |
| 50 | ¥8.26700 | ¥413.35 |
| 100 | ¥7.77290 | ¥777.29 |
| 250 | ¥7.16620 | ¥1,791.55 |
| 500 | ¥6.73898 | ¥3,369.49 |
| 1,000 | ¥6.33745 | ¥6,337.45 |
| 2,500 | ¥5.84327 | ¥14,608.18 |




