


H3AAH-1036G | |
|---|---|
DigiKey Part Number | H3AAH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-1036G |
Description | IDC CBL - HHSC10H/AE10G/HHSC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥15.06800 | ¥150.68 |
| 25 | ¥14.43200 | ¥360.80 |
| 50 | ¥14.10960 | ¥705.48 |
| 100 | ¥13.46870 | ¥1,346.87 |
| 250 | ¥12.18588 | ¥3,046.47 |
| 500 | ¥11.22400 | ¥5,612.00 |
| 1,000 | ¥9.62046 | ¥9,620.46 |
| 2,500 | ¥8.97913 | ¥22,447.83 |




