


H3AAH-1036M | |
|---|---|
DigiKey Part Number | H3AAH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-1036M |
Description | IDC CBL - HHSC10H/AE10M/HHSC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.99000 | ¥23.99 |
| 10 | ¥20.86000 | ¥208.60 |
| 25 | ¥19.96840 | ¥499.21 |
| 50 | ¥19.52620 | ¥976.31 |
| 100 | ¥18.63890 | ¥1,863.89 |
| 250 | ¥16.86360 | ¥4,215.90 |
| 500 | ¥15.53212 | ¥7,766.06 |
| 1,000 | ¥13.31333 | ¥13,313.33 |
| 2,500 | ¥12.42576 | ¥31,064.40 |




