AWH 20G-E222-IDC | ||
---|---|---|
DigiKey Part Number | AE11144-ND | |
Manufacturer | ||
Manufacturer Product Number | AWH 20G-E222-IDC | |
Description | CONN HEADER 20POS IDC GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Rectangular Header Connector IDC Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
18 | ¥21.79556 | ¥392.32 |
108 | ¥19.20306 | ¥2,073.93 |
504 | ¥16.32260 | ¥8,226.59 |
1,008 | ¥13.92217 | ¥14,033.55 |
5,004 | ¥12.48193 | ¥62,459.58 |