AT-S-26-8/8/S-7-OE | ||
---|---|---|
DigiKey Part Number | A3883R-07-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-8/8/S-7-OE | |
Description | CABLE MOD 8P8C PLUG TO CABLE 7' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.71000 | ¥21.71 |
10 | ¥19.68200 | ¥196.82 |
25 | ¥18.64320 | ¥466.08 |
50 | ¥18.20920 | ¥910.46 |
100 | ¥17.34180 | ¥1,734.18 |
250 | ¥15.17420 | ¥3,793.55 |
500 | ¥14.74070 | ¥7,370.35 |
1,000 | ¥12.57288 | ¥12,572.88 |
2,500 | ¥11.70580 | ¥29,264.50 |