513-26-8800-SV-0007F | ||
---|---|---|
DigiKey Part Number | 1175-2373-ND | |
Manufacturer | ||
Manufacturer Product Number | 513-26-8800-SV-0007F | |
Description | CABLE MOD 8P8C PLUG TO CABLE 7' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥38.20600 | ¥382.06 |
25 | ¥36.18680 | ¥904.67 |
50 | ¥35.34620 | ¥1,767.31 |
100 | ¥33.66320 | ¥3,366.32 |
250 | ¥29.45548 | ¥7,363.87 |
500 | ¥28.61384 | ¥14,306.92 |
1,000 | ¥24.40590 | ¥24,405.90 |
2,500 | ¥22.72268 | ¥56,806.70 |