AT-C-26-8/8/W-7-OE | ||
---|---|---|
DigiKey Part Number | A3881R-07C-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-C-26-8/8/W-7-OE | |
Description | CABLE MOD 8P8C PLUG TO CABLE 7' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.99000 | ¥46.99 |
10 | ¥42.64900 | ¥426.49 |
25 | ¥40.39240 | ¥1,009.81 |
50 | ¥39.45240 | ¥1,972.62 |
100 | ¥37.57450 | ¥3,757.45 |
250 | ¥32.87740 | ¥8,219.35 |
500 | ¥31.93808 | ¥15,969.04 |
1,000 | ¥27.24131 | ¥27,241.31 |
2,500 | ¥25.36257 | ¥63,406.43 |