AT-C-26-8/8/W-14-OE | ||
---|---|---|
DigiKey Part Number | A3881R-14C-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-C-26-8/8/W-14-OE | |
Description | CABLE MOD 8P8C PLUG TO CABLE 14' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.68000 | ¥87.68 |
10 | ¥78.90000 | ¥789.00 |
25 | ¥74.32400 | ¥1,858.10 |
50 | ¥72.41960 | ¥3,620.98 |
100 | ¥70.51420 | ¥7,051.42 |
250 | ¥62.89116 | ¥15,722.79 |
500 | ¥59.07938 | ¥29,539.69 |
1,000 | ¥52.21859 | ¥52,218.59 |