AT-23067 | ||
---|---|---|
DigiKey Part Number | AE10310-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-23067 | |
Description | ADAPT DB9F TO RJ45 JACK BEIGE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 8p8c (RJ45) Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.13000 | ¥28.13 |
10 | ¥25.55200 | ¥255.52 |
30 | ¥24.20267 | ¥726.08 |
50 | ¥23.64000 | ¥1,182.00 |
100 | ¥22.51480 | ¥2,251.48 |
250 | ¥19.70056 | ¥4,925.14 |
500 | ¥19.13764 | ¥9,568.82 |
1,000 | ¥16.32334 | ¥16,323.34 |
2,500 | ¥15.19760 | ¥37,994.00 |