RJADK09S7080811 | ||
---|---|---|
DigiKey Part Number | RJADK09S7080811-ND | |
Manufacturer | ||
Manufacturer Product Number | RJADK09S7080811 | |
Description | ADAPT DB9F TO RJ45 JACK BLACK | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 8p8c (RJ45) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.88000 | ¥44.88 |
10 | ¥40.73600 | ¥407.36 |
25 | ¥38.58080 | ¥964.52 |
50 | ¥37.68300 | ¥1,884.15 |
100 | ¥35.88790 | ¥3,588.79 |
250 | ¥31.40204 | ¥7,850.51 |
500 | ¥30.50478 | ¥15,252.39 |
1,000 | ¥26.01876 | ¥26,018.76 |
2,500 | ¥24.22431 | ¥60,560.77 |