AMJG0808-0050-GYB-26 | ||
---|---|---|
DigiKey Part Number | AE11309-ND | |
Manufacturer | ||
Manufacturer Product Number | AMJG0808-0050-GYB-26 | |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.19000 | ¥20.19 |
10 | ¥17.57600 | ¥175.76 |
25 | ¥16.82600 | ¥420.65 |
50 | ¥16.45320 | ¥822.66 |
100 | ¥15.70530 | ¥1,570.53 |
250 | ¥14.20972 | ¥3,552.43 |
500 | ¥13.08800 | ¥6,544.00 |
1,000 | ¥11.21832 | ¥11,218.32 |
2,500 | ¥10.47043 | ¥26,176.08 |