AK670/2-5-BLACK | ||
---|---|---|
DigiKey Part Number | AE10626-ND | |
Manufacturer | ||
Manufacturer Product Number | AK670/2-5-BLACK | |
Description | CBL USB2.0 A PLUG-A PLUG 16.4' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.90600 | ¥399.06 |
25 | ¥37.79240 | ¥944.81 |
50 | ¥36.91420 | ¥1,845.71 |
100 | ¥35.15570 | ¥3,515.57 |
250 | ¥30.76140 | ¥7,690.35 |
500 | ¥29.88236 | ¥14,941.18 |
1,000 | ¥25.48789 | ¥25,487.89 |
2,500 | ¥23.73010 | ¥59,325.25 |