AK669-50-BLACK | |
---|---|
DigiKey Part Number | AE10610-ND |
Manufacturer | |
Manufacturer Product Number | AK669-50-BLACK |
Description | CBL USB1.1 A RCPT-A PLUG 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.51400 | ¥445.14 |
25 | ¥42.16280 | ¥1,054.07 |
50 | ¥41.18240 | ¥2,059.12 |
100 | ¥39.22100 | ¥3,922.10 |
250 | ¥34.31828 | ¥8,579.57 |
500 | ¥33.33784 | ¥16,668.92 |
1,000 | ¥28.43523 | ¥28,435.23 |
2,500 | ¥26.47419 | ¥66,185.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/218/963/AK669-18-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/218/963/AK669-18-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/145/392/MFG_AK669_BLK_tmb.jpg)