AK669-18-BLACK | |
---|---|
DigiKey Part Number | AE10608-ND |
Manufacturer | |
Manufacturer Product Number | AK669-18-BLACK |
Description | CBL USB1.1 A RCPT TO A PLUG 5.9' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Female to A Male 5.90' (1.80m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 5.90' (1.80m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.59000 | ¥27.59 |
10 | ¥25.03200 | ¥250.32 |
25 | ¥23.71000 | ¥592.75 |
50 | ¥23.16000 | ¥1,158.00 |
100 | ¥22.05670 | ¥2,205.67 |
250 | ¥19.29944 | ¥4,824.86 |
500 | ¥18.74808 | ¥9,374.04 |
1,000 | ¥15.99103 | ¥15,991.03 |
2,500 | ¥14.88825 | ¥37,220.62 |