A-MOT/E 8/8 | ||
---|---|---|
DigiKey Part Number | 123-A-MOT/E8/8-ND | |
Manufacturer | ||
Manufacturer Product Number | A-MOT/E 8/8 | |
Description | CONN BOOT FOR MODULAR RJ45 PLUG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Boot For RJ45 Plugs | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | RJ45 Plugs | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.67674 | ¥838.37 |