A-MO 8/8-SF | ||
---|---|---|
DigiKey Part Number | 123-A-MO8/8-SF-ND | |
Manufacturer | ||
Manufacturer Product Number | A-MO 8/8-SF | |
Description | CONN MOD PLUG 8P8C UNSHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.978" (24.84mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.57700 | ¥35.77 |
500 | ¥2.56188 | ¥1,280.94 |
1,000 | ¥2.11351 | ¥2,113.51 |
5,000 | ¥1.85736 | ¥9,286.80 |
10,000 | ¥1.72927 | ¥17,292.70 |