A-MO-CAT5+ | |
---|---|
DigiKey Part Number | A-MO-CAT5+-ND |
Manufacturer | |
Manufacturer Product Number | A-MO-CAT5+ |
Description | CONN MOD PLUG 8P8C |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat5 IDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - |