A-MO 6/4-SR | |
---|---|
DigiKey Part Number | 123-A-MO6/4-SR-ND |
Manufacturer | |
Manufacturer Product Number | A-MO 6/4-SR |
Description | CONN MOD PLUG 6P4C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.533" (13.54mm) | |
Color | Translucent - Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥1.56390 | ¥156.39 |
1,000 | ¥1.11729 | ¥1,117.29 |
5,000 | ¥0.95767 | ¥4,788.35 |
10,000 | ¥0.89382 | ¥8,938.20 |