A-M12A12FST-10016BK | |
---|---|
DigiKey Part Number | 123-A-M12A12FST-10016BK-ND |
Manufacturer | |
Manufacturer Product Number | A-M12A12FST-10016BK |
Description | CBL CIRC 12POS FEM TO WIRE 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | 4 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.10000 | ¥170.10 |
10 | ¥147.40700 | ¥1,474.07 |
25 | ¥139.71000 | ¥3,492.75 |
50 | ¥137.68380 | ¥6,884.19 |
100 | ¥121.48600 | ¥12,148.60 |
250 | ¥113.38716 | ¥28,346.79 |
500 | ¥110.95738 | ¥55,478.69 |