


21033532C00 | |
|---|---|
DigiKey Part Number | 1195-4113-ND |
Manufacturer | |
Manufacturer Product Number | 21033532C00 |
Description | CIR CBL 12POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21033532C00 Models |
Category | 1st Connector Orientation A |
Manufacturer HARTING | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥299.13000 | ¥299.13 |
| 10 | ¥254.26900 | ¥2,542.69 |
| 25 | ¥238.35120 | ¥5,958.78 |
| 50 | ¥226.98160 | ¥11,349.08 |
| 100 | ¥216.15620 | ¥21,615.62 |
| 250 | ¥202.64072 | ¥50,660.18 |



