A-LED8-1GAAS-PR7-1 | ||
---|---|---|
DigiKey Part Number | AE10587-ND | |
Manufacturer | ||
Manufacturer Product Number | A-LED8-1GAAS-PR7-1 | |
Description | LED 3MM GRN PNL MNT WATER PROOF | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green 2.2V 30mA PC Pin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 5000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.25000 | ¥89.25 |
50 | ¥64.72980 | ¥3,236.49 |
100 | ¥53.48660 | ¥5,348.66 |
450 | ¥46.84347 | ¥21,079.56 |
950 | ¥44.28833 | ¥42,073.91 |