



A-LED8-1RAAS-MR7-1 | |
|---|---|
DigiKey Part Number | AE10583-ND |
Manufacturer | |
Manufacturer Product Number | A-LED8-1RAAS-MR7-1 |
Description | LED PNL IND RED 3MM PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 2.2V 30mA PC Pin |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Assmann WSW Components | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Tray | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2000mcd |
Lamp Color Red | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
Voltage 2.2V | Base Product Number |
Current 30mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.76000 | ¥140.76 |
| 50 | ¥97.41900 | ¥4,870.95 |
| 100 | ¥93.11930 | ¥9,311.93 |
| 500 | ¥85.51688 | ¥42,758.44 |


