A-CSL-S-020-B4 | |
---|---|
DigiKey Part Number | AE11596-ND |
Manufacturer | |
Manufacturer Product Number | A-CSL-S-020-B4 |
Description | CONN PIN SPRING LOAD 5.207MM AU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.205" (5.21mm) | |
Recommended Working Height | 0.177" (4.50mm) | |
Minimum Working Height | 0.150" (3.81mm) | |
Pad Layout Dimension | Circular - 0.085" (2.16mm) (TH) | |
Operating Force - Initial | 60gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.32400 | ¥133.24 |
25 | ¥12.76080 | ¥319.02 |
50 | ¥12.47660 | ¥623.83 |
100 | ¥11.90930 | ¥1,190.93 |
250 | ¥10.77528 | ¥2,693.82 |
500 | ¥9.98454 | ¥4,992.27 |