A-CCS 032-Z-SM | ||
---|---|---|
DigiKey Part Number | AE11105-ND | |
Manufacturer | ||
Manufacturer Product Number | A-CCS 032-Z-SM | |
Description | IC PLCC SOCKET 32POS TIN SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A-CCS 032-Z-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 32 (2 x 7, 2 x 9) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.84000 | ¥9.84 |
10 | ¥8.30900 | ¥83.09 |
29 | ¥7.97000 | ¥231.13 |
58 | ¥7.80052 | ¥452.43 |
116 | ¥7.46052 | ¥865.42 |
261 | ¥6.78234 | ¥1,770.19 |
522 | ¥6.10423 | ¥3,186.41 |
1,015 | ¥5.42593 | ¥5,507.32 |
2,523 | ¥4.91725 | ¥12,406.22 |