A-20042-LPS | ||
---|---|---|
DigiKey Part Number | AE11056-ND | |
Manufacturer | ||
Manufacturer Product Number | A-20042-LPS | |
Description | CONN MOD JACK 10P8C R/A SHLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 10p8c 90° Angle (Right) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | A-20042-LPS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.35600 | ¥73.56 |
25 | ¥7.05360 | ¥176.34 |
70 | ¥6.90286 | ¥483.20 |
140 | ¥6.60321 | ¥924.45 |
280 | ¥6.00307 | ¥1,680.86 |
490 | ¥5.40276 | ¥2,647.35 |
980 | ¥4.80239 | ¥4,706.34 |
2,450 | ¥4.35220 | ¥10,662.89 |