51025-03-0100-01 | ||
---|---|---|
DigiKey Part Number | 1175-51025-03-0100-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 51025-03-0100-01 | |
Description | WIRE-TO BOARD WAFER, 2.5MM, 3 CO | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 51025-03-0100-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.276" (7.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.96700 | ¥9.67 |
100 | ¥0.71460 | ¥71.46 |
500 | ¥0.59120 | ¥295.60 |
1,000 | ¥0.51730 | ¥517.30 |
5,000 | ¥0.44340 | ¥2,217.00 |
10,000 | ¥0.43109 | ¥4,310.90 |