A-2004-2-4-LP/SMT | ||
---|---|---|
DigiKey Part Number | AE10385TR-ND - Tape & Reel (TR) AE10385CT-ND - Cut Tape (CT) AE10385DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A-2004-2-4-LP/SMT | |
Description | CONN MOD JACK 8P8C R/A UNSHLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.46500 | ¥94.65 |
25 | ¥9.07960 | ¥226.99 |
50 | ¥8.88740 | ¥444.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
130 | ¥8.50046 | ¥1,105.06 |
260 | ¥7.72754 | ¥2,009.16 |
650 | ¥6.95483 | ¥4,520.64 |
910 | ¥6.76170 | ¥6,153.15 |
1,300 | ¥6.18208 | ¥8,036.70 |
3,250 | ¥5.60254 | ¥18,208.26 |
6,500 | ¥5.40934 | ¥35,160.71 |
13,000 | ¥5.02295 | ¥65,298.35 |