EQ431L | ||
---|---|---|
DigiKey Part Number | EQ431LTR-ND - Tape & Reel (TR) EQ431LCT-ND - Cut Tape (CT) EQ431LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EQ431L | |
Description | SENSOR HALL EFFECT ANALOG 3SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 3-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | EQ431L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 1.2mA | |
Resolution | - | |
Bandwidth | 90kHz | |
Operating Temperature | -40°C ~ 100°C | |
Features | - | |
Supplier Device Package | 3-SMD | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.25175 | ¥31,258.75 |