CZ3723 | ||
---|---|---|
DigiKey Part Number | 974-CZ3723TR-ND - Tape & Reel (TR) 974-CZ3723CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CZ3723 | |
Description | 5V OUTPUT ACCURATE CORELESS CU | |
Customer Reference | ||
Detailed Description | Current Sensor 68.8A 1 Channel Hall Effect, Open Loop Unidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 60mV/A | |
Frequency | - | |
Linearity | - | |
Accuracy | ±1.7% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.92000 | ¥87.92 |
10 | ¥70.31300 | ¥703.13 |
25 | ¥65.03760 | ¥1,625.94 |
100 | ¥56.24880 | ¥5,624.88 |
500 | ¥52.73356 | ¥26,366.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥49.21799 | ¥49,217.99 |