Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,487 In Stock | 1 : ¥87.92000 Cut Tape (CT) 1,000 : ¥49.21799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 54A | 1 | Ratiometric, Voltage | 40mV/A | - | ±0.13% | ±1% | 4.5V ~ 5.5V | 1µs | 25mA | -40°C ~ 105°C | Bidirectional | Surface Mount | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | 10-SMD | |||
1,357 In Stock | 1 : ¥87.92000 Cut Tape (CT) 1,000 : ¥49.21799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 10.7A | 1 | Ratiometric, Voltage | 200mv/A | - | ±0.13% | ±1% | 4.5V ~ 5.5V | 1µs | 25mA | -40°C ~ 105°C | Bidirectional | Surface Mount | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | 10-SMD | |||
941 In Stock | 1 : ¥87.92000 Cut Tape (CT) 1,000 : ¥49.21799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | AC/DC | Hall Effect, Open Loop | 10.3A | 1 | Ratiometric, Voltage | 400mV/A | - | - | ±1.7% | 4.5V ~ 5.5V | 1µs | 25mA | -40°C ~ 105°C | Unidirectional | Surface Mount | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | 10-SMD | |||
19 In Stock | 1 : ¥57.22000 Cut Tape (CT) 1,000 : ¥32.03813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 129.1A | 1 | Voltage | 12mV/A | - | ±0.6% | ±2.1% | 3V ~ 3.6V | 1µs | 14mA (Typ) | -40°C ~ 85°C | Bidirectional | Surface Mount | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | 10-SMD |