MP8-1E-1F-1Q-1Q-4LA-4LE-03 | ||
---|---|---|
DigiKey Part Number | MP8-1E-1F-1Q-1Q-4LA-4LE-03-ND | |
Manufacturer | ||
Manufacturer Product Number | MP8-1E-1F-1Q-1Q-4LA-4LE-03 | |
Description | AC/DC CNVT 5V 5.2V 2X24V 2X12V | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 8 Output 5V 5.2V 24V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 8 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 5.2V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | 24V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | 2V | |
Current - Output 1 | 35 A | |
Current - Output 2 | 35 A | |
Current - Output 3 | 8.5 A | |
Current - Output 4 | 8.5 A | |
Current - Output 5 | 10 A | |
Current - Output 6 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm) | |
Approval Agency | CB, CE, CSA, UL, VDE | |
Minimum Load Required | - |