AEE01B36-LS | ||
---|---|---|
DigiKey Part Number | 454-1616-ND | |
Manufacturer | ||
Manufacturer Product Number | AEE01B36-LS | |
Description | DC DC CONVERTER 12V 15W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 75V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.40000 | ¥355.40 |
5 | ¥352.62800 | ¥1,763.14 |
10 | ¥349.85100 | ¥3,498.51 |
25 | ¥338.74480 | ¥8,468.62 |
50 | ¥322.08520 | ¥16,104.26 |
130 | ¥299.87238 | ¥38,983.41 |
260 | ¥295.42985 | ¥76,811.76 |