AEE01B18-L | ||
---|---|---|
DigiKey Part Number | AEE01B18-L-ND | |
Manufacturer | ||
Manufacturer Product Number | AEE01B18-L | |
Description | DC DC CONVERTER 12V 15W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥233.03092 | ¥27,963.71 |